
AC6AM BULK | |
|---|---|
DigiKey Part Number | 889-AC6AMBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC6AM BULK |
Description | METAL PLUG STR CORD 6 PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.255" (3.00mm ~ 6.48mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Polyphenylene Ether (PPE) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.67615 | £935.23 |
| Unit Price without VAT: | £4.67615 |
|---|---|
| Unit Price with VAT: | £5.61138 |

