
AC3FBVL-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC3FBVL-AU-PRE-ND |
Manufacturer | |
Manufacturer Product Number | AC3FBVL-AU-PRE |
Description | PLASTIC PANEL MOUNT B TYPE VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.84864 | £924.32 |
| Unit Price without VAT: | £1.84864 |
|---|---|
| Unit Price with VAT: | £2.21837 |

