
SGX-C2H4-100 | |
|---|---|
DigiKey Part Number | 1782-SGX-C2H4-100-ND |
Manufacturer | |
Manufacturer Product Number | SGX-C2H4-100 |
Description | 4 SERIES ELECTROCHEMICAL ETHYLEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethylene Oxide (ETO) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethylene Oxide (ETO) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.36000 | £115.36 |
| Unit Price without VAT: | £115.36000 |
|---|---|
| Unit Price with VAT: | £138.43200 |

