
SGX-7NO2 | |
|---|---|
DigiKey Part Number | 1782-SGX-7NO2-ND |
Manufacturer | |
Manufacturer Product Number | SGX-7NO2 |
Description | SENSOR NITROGEN DIOXIDE CUR OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £68.99650 | £1,379.93 |
| Unit Price without VAT: | £68.99650 |
|---|---|
| Unit Price with VAT: | £82.79580 |



