
PS4-SO2-5 | |
|---|---|
DigiKey Part Number | 1782-PS4-SO2-5-ND |
Manufacturer | |
Manufacturer Product Number | PS4-SO2-5 |
Description | PS4 SERIES SOLID POLYMER GAS SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £153.34000 | £153.34 |
| Unit Price without VAT: | £153.34000 |
|---|---|
| Unit Price with VAT: | £184.00800 |


