MFR Recommended

PS4-O3-5-MOD | |
|---|---|
DigiKey Part Number | 1782-PS4-O3-5-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-O3-5-MOD |
Description | OZONE 5PPM |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ozone (O3) | |
Oxygen Range | 0 mbar ~ 125 mbar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 5mA |


