
PS1-SMELL-500-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-SMELL-500-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-SMELL-500-MOD |
Description | SMELL 500PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 0 mbar ~ 12.5 bar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.72000 | £155.72 |
| Unit Price without VAT: | £155.72000 |
|---|---|
| Unit Price with VAT: | £186.86400 |





