
PS1-NH3-50-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-NH3-50-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-NH3-50-MOD |
Description | PS1 SERIES SOLID POLYMER GAS SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Accuracy | - | |
Output | UART | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.72000 | £155.72 |
| Unit Price without VAT: | £155.72000 |
|---|---|
| Unit Price with VAT: | £186.86400 |

