Image for IR31CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR31CE

DigiKey Part Number
1782-IR31CE-ND
Manufacturer
Manufacturer Product Number
IR31CE
Description
SENSOR CARBON DIOXIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Oxygen Range
700 mbar ~ 1300 mbar
Accuracy
-
Output
-
Operating Temperature
-20°C ~ 55°C (TA)
Voltage - Supply
3V ~ 15V
Current - Supply
60mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£190.18450£3,803.69
Unit Price without VAT:£190.18450
Unit Price with VAT:£228.22140