Parametric Equivalent

FA1-NDSP-C04-0 | |
|---|---|
DigiKey Part Number | ARF1332-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NDSP-C04-0 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NDSP-C04-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 100°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.3dB | |
Base Product Number |


