Adapter Coaxial Connector BNC Jack, Female Socket To MCX Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To MCX Jack, Female Socket 75 Ohms
AD-BNCJMCXJ-12G

AD-BNCJMCXJ-12G

DigiKey Part Number
115-AD-BNCJMCXJ-12G-ND
Manufacturer
Manufacturer Product Number
AD-BNCJMCXJ-12G
Description
COAX ADAPT BNC TO MCX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To MCX Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
MCX Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
12 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.29000£33.29
10£28.29600£282.96
25£26.52440£663.11
50£25.25940£1,262.97
100£24.05500£2,405.50
250£22.55100£5,637.75
Manufacturers Standard Package
Unit Price without VAT:£33.29000
Unit Price with VAT:£39.94800