
930-117J-51S | |
|---|---|
DigiKey Part Number | ARF1570-ND |
Manufacturer | |
Manufacturer Product Number | 930-117J-51S |
Description | CONN QMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.81000 | £17.81 |
| 10 | £15.14200 | £151.42 |
| 25 | £14.19360 | £354.84 |
| 50 | £13.51620 | £675.81 |
| 100 | £12.87140 | £1,287.14 |
| 300 | £11.91237 | £3,573.71 |
| 500 | £11.49128 | £5,745.64 |
| Unit Price without VAT: | £17.81000 |
|---|---|
| Unit Price with VAT: | £21.37200 |

