


903-586P-71A | |
|---|---|
DigiKey Part Number | 903-586P-71A-ND |
Manufacturer | |
Manufacturer Product Number | 903-586P-71A |
Description | CONN SMB PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-586P-71A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Snap-On | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.18000 | £9.18 |
| 10 | £7.79600 | £77.96 |
| 25 | £7.30800 | £182.70 |
| 50 | £6.95900 | £347.95 |
| 100 | £6.62680 | £662.68 |
| 300 | £6.13290 | £1,839.87 |
| 500 | £5.91600 | £2,958.00 |
| 1,000 | £5.63396 | £5,633.96 |
| Unit Price without VAT: | £9.18000 |
|---|---|
| Unit Price with VAT: | £11.01600 |

