Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-9224

DigiKey Part Number
ARF3195TR-ND - Tape & Reel (TR)
ARF3195CT-ND - Cut Tape (CT)
ARF3195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
902-9224
Description
RF MICRO-SWITCH PCB STRAIGHT JAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Micro RF Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
902-9224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
2.5 GHz
Number of Ports
1
Features
Full Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-30°C ~ 85°C
Voltage Rating
100 V
Mating Cycles
1200
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,497
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£1.17200£11.72
25£1.09880£27.47
50£1.04620£52.31
100£0.99620£99.62
250£0.93376£233.44
500£0.76814£384.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.67274£807.29
2,400£0.65441£1,570.58
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600