
901-40129 | |
|---|---|
DigiKey Part Number | 115-901-40129-ND |
Manufacturer | |
Manufacturer Product Number | 901-40129 |
Description | SMA PCB THROUGH HOLE RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.63000 | £18.63 |
| 10 | £15.83600 | £158.36 |
| 25 | £14.84440 | £371.11 |
| 50 | £14.13600 | £706.80 |
| 100 | £13.46170 | £1,346.17 |
| 250 | £12.61976 | £3,154.94 |
| 500 | £12.01824 | £6,009.12 |
| Unit Price without VAT: | £18.63000 |
|---|---|
| Unit Price with VAT: | £22.35600 |

