
901-10783 | |
|---|---|
DigiKey Part Number | 115-901-10783-ND |
Manufacturer | |
Manufacturer Product Number | 901-10783 |
Description | RP-SMA RIGHT ANGLE CRIMP PLUG 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), 45° Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Mounting Feature | - | |
Cable Group | 0.81mm OD Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 7.1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.85000 | £14.85 |
| 10 | £12.62100 | £126.21 |
| 25 | £11.83040 | £295.76 |
| 50 | £11.26600 | £563.30 |
| 100 | £10.72860 | £1,072.86 |
| 250 | £10.05748 | £2,514.37 |
| 500 | £9.57800 | £4,789.00 |
| Unit Price without VAT: | £14.85000 |
|---|---|
| Unit Price with VAT: | £17.82000 |

