
336314-12-0250 | |
|---|---|
DigiKey Part Number | ARF2382-ND |
Manufacturer | |
Manufacturer Product Number | 336314-12-0250 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.34000 | £9.34 |
| 10 | £7.93900 | £79.39 |
| 25 | £7.44200 | £186.05 |
| 50 | £7.08660 | £354.33 |
| 100 | £6.74840 | £674.84 |
| 300 | £6.24543 | £1,873.63 |
| 500 | £6.02458 | £3,012.29 |
| 1,000 | £5.73740 | £5,737.40 |
| Unit Price without VAT: | £9.34000 |
|---|---|
| Unit Price with VAT: | £11.20800 |















