
252117-75TR | |
|---|---|
DigiKey Part Number | ARF2798TR-ND - Tape & Reel (TR) ARF2798CT-ND - Cut Tape (CT) ARF2798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 252117-75TR |
Description | CONN MCX RCPT STR 75 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252117-75TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.63000 | £5.63 |
| 10 | £4.78400 | £47.84 |
| 25 | £4.48400 | £112.10 |
| 50 | £4.27000 | £213.50 |
| 100 | £4.06620 | £406.62 |
| 250 | £3.81164 | £952.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £3.49546 | £2,272.05 |
| 1,300 | £3.32878 | £4,327.41 |
| 1,950 | £3.23504 | £6,308.33 |
| Unit Price without VAT: | £5.63000 |
|---|---|
| Unit Price with VAT: | £6.75600 |

