
182101 | |
|---|---|
cms-digikey-product-number | ACX1514-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 182101 |
cms-description | CONN UHF PLUG STR SOLDER |
cms-customer-reference | |
cms-detailed-description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |





