


172384-BC | |
|---|---|
DigiKey Part Number | 115-172384-BC-ND |
Manufacturer | |
Manufacturer Product Number | 172384-BC |
Description | N-STRAIGHT JACK BULKHEAD REAR MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172384-BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chromate, Black | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.41000 | £22.41 |
| 10 | £19.04800 | £190.48 |
| 25 | £17.85520 | £446.38 |
| 50 | £17.00360 | £850.18 |
| 100 | £16.19260 | £1,619.26 |
| 250 | £15.17996 | £3,794.99 |
| 500 | £14.45644 | £7,228.22 |
| Unit Price without VAT: | £22.41000 |
|---|---|
| Unit Price with VAT: | £26.89200 |

