

172102H243RP | |
|---|---|
DigiKey Part Number | ACX1130-ND |
Manufacturer | |
Manufacturer Product Number | 172102H243RP |
Description | CONN RP-N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-N Type Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.57000 | £11.57 |
| 10 | £9.83100 | £98.31 |
| 25 | £9.21520 | £230.38 |
| 50 | £8.77560 | £438.78 |
| 100 | £8.35670 | £835.67 |
| 300 | £7.73390 | £2,320.17 |
| 500 | £7.46044 | £3,730.22 |
| 1,000 | £7.10481 | £7,104.81 |
| Unit Price without VAT: | £11.57000 |
|---|---|
| Unit Price with VAT: | £13.88400 |


