
142256 | |
|---|---|
DigiKey Part Number | ACX1973-ND |
Manufacturer | |
Manufacturer Product Number | 142256 |
Description | CONN TERMINATOR PLUG SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB | |
Connector Type | Plug, Female Socket | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Body Finish | Gold | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £2.01000 | £20.10 |
| 25 | £2.00040 | £50.01 |
| 50 | £1.97780 | £98.89 |
| 100 | £1.79340 | £179.34 |
| 300 | £1.72953 | £518.86 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

