
122341 | |
|---|---|
DigiKey Part Number | ACX2086-ND |
Manufacturer | |
Manufacturer Product Number | 122341 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) TNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2501435-1 | TE Connectivity AMP Connectors | 235 | 17-2501435-1-ND | £10.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.35000 | £17.35 |
| 10 | £14.74400 | £147.44 |
| 25 | £13.82160 | £345.54 |
| 50 | £13.16200 | £658.10 |
| 100 | £12.53400 | £1,253.40 |
| 250 | £11.75008 | £2,937.52 |
| 500 | £11.19000 | £5,595.00 |
| Unit Price without VAT: | £17.35000 |
|---|---|
| Unit Price with VAT: | £20.82000 |

