
095-902-581M025 | |
|---|---|
DigiKey Part Number | 115-095-902-581M025-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581M025 |
Description | COAX CBL SMA TO SMP 9.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.95000 | £46.95 |
| 10 | £39.90900 | £399.09 |
| 25 | £37.41200 | £935.30 |
| 50 | £35.62780 | £1,781.39 |
| 100 | £33.92920 | £3,392.92 |
| Unit Price without VAT: | £46.95000 |
|---|---|
| Unit Price with VAT: | £56.34000 |

