
095-902-581M010 | |
|---|---|
DigiKey Part Number | 115-095-902-581M010-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581M010 |
Description | COAX CBL SMA TO SMP 3.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.38000 | £41.38 |
| 10 | £35.17100 | £351.71 |
| 25 | £32.96960 | £824.24 |
| 50 | £31.39700 | £1,569.85 |
| 100 | £29.90020 | £2,990.02 |
| 250 | £28.18648 | £7,046.62 |
| Unit Price without VAT: | £41.38000 |
|---|---|
| Unit Price with VAT: | £49.65600 |

