
095-902-574-300 | |
|---|---|
DigiKey Part Number | 115-095-902-574-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-574-300 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.32mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.89000 | £19.89 |
| 10 | £16.90500 | £169.05 |
| 25 | £15.84640 | £396.16 |
| 50 | £15.09000 | £754.50 |
| 100 | £14.37030 | £1,437.03 |
| 250 | £13.47152 | £3,367.88 |
| 500 | £12.82950 | £6,414.75 |
| Unit Price without VAT: | £19.89000 |
|---|---|
| Unit Price with VAT: | £23.86800 |














