
095-902-568-200 | |
|---|---|
DigiKey Part Number | 115-095-902-568-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-568-200 |
Description | COAX CBL U.FL, AMC TO SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.39000 | £22.39 |
| 10 | £19.02900 | £190.29 |
| 25 | £17.83760 | £445.94 |
| 50 | £16.98640 | £849.32 |
| 100 | £16.17620 | £1,617.62 |
| 250 | £15.16460 | £3,791.15 |
| 500 | £14.44188 | £7,220.94 |
| Unit Price without VAT: | £22.39000 |
|---|---|
| Unit Price with VAT: | £26.86800 |















