
095-902-567-300 | |
|---|---|
DigiKey Part Number | 115-095-902-567-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-567-300 |
Description | COAX CBL U.FL, AMC TO SMA 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.98000 | £16.98 |
| 10 | £14.43100 | £144.31 |
| 25 | £13.52720 | £338.18 |
| 50 | £12.88160 | £644.08 |
| 100 | £12.26710 | £1,226.71 |
| 250 | £11.49984 | £2,874.96 |
| 500 | £10.95174 | £5,475.87 |
| Unit Price without VAT: | £16.98000 |
|---|---|
| Unit Price with VAT: | £20.37600 |















