Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-567-100

DigiKey Part Number
115-095-902-567-100-ND
Manufacturer
Manufacturer Product Number
095-902-567-100
Description
COAX CBL U.FL, AMC TO SMA 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
Manufacturer
Amphenol RF
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.937" (100.00mm)
Style
U.FL (UMCC), AMC to SMA
Cable Type
RG-178
1st Connector
SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
6 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£16.00000£16.00
10£13.59500£135.95
25£12.74400£318.60
50£12.13580£606.79
100£11.55690£1,155.69
250£10.83400£2,708.50
500£10.31760£5,158.80
Manufacturers Standard Package
Unit Price without VAT:£16.00000
Unit Price with VAT:£19.20000