
095-902-546-200 | |
|---|---|
DigiKey Part Number | 115-095-902-546-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-546-200 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.80000 | £19.80 |
| 10 | £16.82500 | £168.25 |
| 25 | £15.77120 | £394.28 |
| 50 | £15.01880 | £750.94 |
| 100 | £14.30230 | £1,430.23 |
| 250 | £13.40780 | £3,351.95 |
| 500 | £12.76874 | £6,384.37 |
| Unit Price without VAT: | £19.80000 |
|---|---|
| Unit Price with VAT: | £23.76000 |














