
095-902-529M100 | |
|---|---|
DigiKey Part Number | 115-095-902-529M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-529M100 |
Description | COAX CBL SMA TO MMCX 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.72000 | £28.72 |
| 10 | £24.40800 | £244.08 |
| 25 | £22.88040 | £572.01 |
| 50 | £21.78880 | £1,089.44 |
| 100 | £20.74980 | £2,074.98 |
| 250 | £19.45244 | £4,863.11 |
| Unit Price without VAT: | £28.72000 |
|---|---|
| Unit Price with VAT: | £34.46400 |















