
095-902-517-250 | |
|---|---|
DigiKey Part Number | 115-095-902-517-250-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-517-250 |
Description | COAX CBL U.FL, AMC TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.32mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.33000 | £23.33 |
| 10 | £19.82900 | £198.29 |
| 25 | £18.58760 | £464.69 |
| 50 | £17.70100 | £885.05 |
| 100 | £16.85680 | £1,685.68 |
| 250 | £15.80268 | £3,950.67 |
| Unit Price without VAT: | £23.33000 |
|---|---|
| Unit Price with VAT: | £27.99600 |















