
095-900-545-012 | |
|---|---|
DigiKey Part Number | 115-095-900-545-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-545-012 |
Description | COAX CBL MCX TO MCX 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.49000 | £19.49 |
| 10 | £16.56100 | £165.61 |
| 25 | £15.52480 | £388.12 |
| 50 | £14.78380 | £739.19 |
| 100 | £14.07870 | £1,407.87 |
| 250 | £13.19816 | £3,299.54 |
| 500 | £12.56906 | £6,284.53 |
| Unit Price without VAT: | £19.49000 |
|---|---|
| Unit Price with VAT: | £23.38800 |

