Cable Assembly Coaxial BNC to MCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-303-024

DigiKey Part Number
115-095-850-303-024-ND
Manufacturer
Manufacturer Product Number
095-850-303-024
Description
COAX CBL BNC TO MCX 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-316
Style
BNC to MCX
Cable Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
MCX Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.32000£29.32
10£24.91500£249.15
25£23.35560£583.89
50£22.24180£1,112.09
100£21.18100£2,118.10
250£19.85680£4,964.20
Manufacturers Standard Package
Unit Price without VAT:£29.32000
Unit Price with VAT:£35.18400