
095-850-272-024 | |
|---|---|
DigiKey Part Number | 115-095-850-272-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-272-024 |
Description | COAX CBL TNC TO TNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.73000 | £17.73 |
| 10 | £15.06700 | £150.67 |
| 25 | £14.12360 | £353.09 |
| 50 | £13.44980 | £672.49 |
| 100 | £12.80820 | £1,280.82 |
| 250 | £12.00712 | £3,001.78 |
| 500 | £11.43474 | £5,717.37 |
| Unit Price without VAT: | £17.73000 |
|---|---|
| Unit Price with VAT: | £21.27600 |

