
095-725-119M050 | |
|---|---|
DigiKey Part Number | 115-095-725-119M050-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-119M050 |
Description | COAX CBL SMP TO SMP 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Hand Formable .047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.43000 | £41.43 |
| 10 | £35.21500 | £352.15 |
| 25 | £33.01200 | £825.30 |
| 50 | £31.43740 | £1,571.87 |
| 100 | £29.93860 | £2,993.86 |
| 250 | £28.25064 | £7,062.66 |
| Unit Price without VAT: | £41.43000 |
|---|---|
| Unit Price with VAT: | £49.71600 |

