
095-725-107M050 | |
|---|---|
DigiKey Part Number | ARF2629-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-107M050 |
Description | COAX CBL SMP TO SMP 19.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP TFlex-405 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.43000 | £61.43 |
| 10 | £52.21500 | £522.15 |
| 25 | £48.94840 | £1,223.71 |
| 50 | £46.61480 | £2,330.74 |
| 100 | £44.39280 | £4,439.28 |
| Unit Price without VAT: | £61.43000 |
|---|---|
| Unit Price with VAT: | £73.71600 |






