
095-668-45069-1 | |
|---|---|
DigiKey Part Number | ARF3196-ND |
Manufacturer | |
Manufacturer Product Number | 095-668-45069-1 |
Description | COAX CBL SMA TO PROBE 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Probe RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Probe | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | Probe, Right Angle | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.90000 | £34.90 |
| 10 | £29.66700 | £296.67 |
| 25 | £27.81040 | £695.26 |
| 50 | £26.48380 | £1,324.19 |
| 100 | £25.22100 | £2,522.10 |
| 250 | £23.64424 | £5,911.06 |
| Unit Price without VAT: | £34.90000 |
|---|---|
| Unit Price with VAT: | £41.88000 |
















