


031-7000 | |
|---|---|
DigiKey Part Number | 115-031-7000-ND |
Manufacturer | |
Manufacturer Product Number | 031-7000 |
Description | TNC STRAIGHT CRIMP JACK 0.81 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 0.81mm OD Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.57000 | £12.57 |
| 10 | £10.68700 | £106.87 |
| 25 | £10.01800 | £250.45 |
| 50 | £9.53980 | £476.99 |
| 100 | £9.08460 | £908.46 |
| 250 | £8.51624 | £2,129.06 |
| 500 | £8.11022 | £4,055.11 |
| Unit Price without VAT: | £12.57000 |
|---|---|
| Unit Price with VAT: | £15.08400 |

