Parametric Equivalent

031-33546-16 | |
|---|---|
DigiKey Part Number | 031-33546-16-ND |
Manufacturer | |
Manufacturer Product Number | 031-33546-16 |
Description | CONN BNC TRIAX JACK STR SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC, Triaxial Connector Jack, Female Socket Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 12 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Ferrule, 2 Gaskets, 1 Heat Shrink, 1 Lockwasher, 1 Nut, 1 Spacer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £185.70360 | £18,570.36 |
| Unit Price without VAT: | £185.70360 |
|---|---|
| Unit Price with VAT: | £222.84432 |


