Image for 031-2743-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-2743-1

DigiKey Part Number
031-2743-1-ND
Manufacturer
Manufacturer Product Number
031-2743-1
Description
CONN BNC TRIAX PLUG STR SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC, Triaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Essex 21-738
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
-
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£120.74850£12,074.85
Manufacturers Standard Package
Unit Price without VAT:£120.74850
Unit Price with VAT:£144.89820