
SP6N5ZN3ZN3ZN3ZN548S0TB9A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP6N5ZN3ZN3ZN3ZN548S0TB9A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6N5ZN3ZN3ZN3ZN548S0TB9A1/AA |
Description | SP6N5ZN3ZN3ZN3ZN548S0TB9A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Connector Receptacle, Female Sockets Through Hole, Right Angle Blue Power |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 11 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £139.41280 | £3,485.32 |
| Unit Price without VAT: | £139.41280 |
|---|---|
| Unit Price with VAT: | £167.29536 |

