Image for SP1XXXXXXXXZZZZZZZ1F0091/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1XXXXXXXXZZZZZZZ1F0091/AA

DigiKey Part Number
4306-SP1XXXXXXXXZZZZZZZ1F0091/AA-ND
Manufacturer
Manufacturer Product Number
SP1XXXXXXXXZZZZZZZ1F0091/AA
Description
SP1XXXXXXXXZZZZZZZ1F0091/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
66
Manufacturer
Amphenol Positronic
Pitch
0.106" (2.70mm)
Series
Number of Rows
4
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Receptacle
Connector Type
Housing for Female Sockets
Color
Blue
Connector Style
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£41.08680£1,027.17
Unit Price without VAT:£41.08680
Unit Price with VAT:£49.30416