SND15M3S0T2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £101.21900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £92.54100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £117.31400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £117.31400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £114.77500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £114.77500
Datasheet
New at DigiKey
Image for SND15M3S0T2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND15M3S0T2G/AA

DigiKey Part Number
4306-SND15M3S0T2G/AA-ND
Manufacturer
Manufacturer Product Number
SND15M3S0T2G/AA
Description
SND15M3S0T2G/AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
9A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£112.55800£562.79
Unit Price without VAT:£112.55800
Unit Price with VAT:£135.06960