50 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGM50SDS3NR000/AA

DigiKey Part Number
4306-SGM50SDS3NR000/AA-ND
Manufacturer
Manufacturer Product Number
SGM50SDS3NR000/AA
Description
SGM50SDS3NR000/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.094" (2.39mm)
Number of Rows
4
Number of Columns
13
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Gray
Current Rating (Amps)
13A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 135°C
Voltage Rating
250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£137.65800£1,376.58
Unit Price without VAT:£137.65800
Unit Price with VAT:£165.18960