SDD15M10ANT6G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £61.28700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £61.28700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £202.77100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £193.03200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £203.83600
Datasheet
Image for SDD15M10ANT6G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD15M10ANT6G

DigiKey Part Number
4306-SDD15M10ANT6G-ND
Manufacturer
Manufacturer Product Number
SDD15M10ANT6G
Description
SDD15M10ANT6G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Backshell, Cable Clamp, Mounting Hardware
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£203.83600£2,038.36
Unit Price without VAT:£203.83600
Unit Price with VAT:£244.60320