SDD104M100T2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £200.78000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £113.79840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £74.75080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £74.94320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £156.90960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £148.77280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £525.59600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £578.75320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £554.86720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £673.13800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £146.49520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £154.49320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £146.49520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £186.18040
Image for SDD104M100T2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD104M100T2G

DigiKey Part Number
4306-SDD104M100T2G-ND
Manufacturer
Manufacturer Product Number
SDD104M100T2G
Description
SDD104M100T2G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£295.19100£2,951.91
Unit Price without VAT:£295.19100
Unit Price with VAT:£354.22920