SD15F10LVLX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.00400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.00400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.22500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.22500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £213.63300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £213.63300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £116.54200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £116.54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £102.31000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £102.31000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £54.70818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £54.70818

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.24500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £60.24500
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
SD15F10LVLX
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD15F10LVLX

DigiKey Part Number
4306-SD15F10LVLX-ND
Manufacturer
Manufacturer Product Number
SD15F10LVLX
Description
CONN D-SUB RCPT 15POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
SD15F10LVLX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Backshell, Cable Clamp, Mounting Hardware
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£61.48800£614.88
Unit Price without VAT:£61.48800
Unit Price with VAT:£73.78560