Parametric Equivalent
Parametric Equivalent

SCBM3W3M000E2G | |
|---|---|
DigiKey Part Number | 4306-SCBM3W3M000E2G-ND |
Manufacturer | |
Manufacturer Product Number | SCBM3W3M000E2G |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £67.65300 | £676.53 |
| Unit Price without VAT: | £67.65300 |
|---|---|
| Unit Price with VAT: | £81.18360 |


