Parametric Equivalent

SAVAC15M/MI.0 | |
|---|---|
DigiKey Part Number | 4306-SAVAC15M/MI.0-ND |
Manufacturer | |
Manufacturer Product Number | SAVAC15M/MI.0 |
Description | SAVAC15M/MI.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £429.78500 | £859.57 |
| Unit Price without VAT: | £429.78500 |
|---|---|
| Unit Price with VAT: | £515.74200 |

